
EEU-FM1H101BJ | |
|---|---|
DigiKey Part Number | P19713CT-ND - Cut Tape (CT) P19713TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H101BJ |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H101BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 609 mA @ 120 Hz | |
Ripple Current @ High Frequency | 870 mA @ 100 kHz | |
Impedance | 61 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.26580 | $113.29 |
| 100 | $2.01760 | $201.76 |
| 500 | $1.58872 | $794.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42676 | $1,426.76 |
| 2,000 | $1.31631 | $2,632.62 |
| 3,000 | $1.26055 | $3,781.65 |
| 5,000 | $1.19838 | $5,991.90 |
| 7,000 | $1.16183 | $8,132.81 |
| 10,000 | $1.12651 | $11,265.10 |

