
EKZE250ETD471MJ16S | |
---|---|
DigiKey Part Number | 565-4811-2-ND - Tape & Reel (TR) 565-4811-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.62100 | $36.21 |
50 | $2.71120 | $135.56 |
100 | $2.42310 | $242.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.81596 | $1,452.77 |
1,600 | $1.67746 | $2,683.94 |
2,400 | $1.60754 | $3,858.10 |
4,000 | $1.52961 | $6,118.44 |
5,600 | $1.48379 | $8,309.22 |
8,000 | $1.43952 | $11,516.16 |
9,600 | $1.41848 | $13,617.41 |
19,200 | $1.34724 | $25,867.01 |
20,000 | $1.34344 | $26,868.80 |