EKZE160ETC471MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,000
Unit Price: $1.83343
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $4.93000
Datasheet

Upgrade


Nichicon
In Stock: 986
Unit Price: $7.47000
Datasheet

Upgrade


Nichicon
In Stock: 1,978
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,990
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,976
Unit Price: $4.76000
Datasheet
KZE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE160ETC471MH15D

DigiKey Part Number
EKZE160ETC471MH15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE160ETC471MH15D
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
497.5 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes