



UHD1C471MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1C471MPD1TDCT-ND - Cut Tape (CT) UHD1C471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.98100 | $29.81 |
50 | $2.21540 | $110.77 |
100 | $1.97310 | $197.31 |
500 | $1.55468 | $777.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.35490 | $1,354.90 |
2,000 | $1.25037 | $2,500.74 |
3,000 | $1.19760 | $3,592.80 |
5,000 | $1.13878 | $5,693.90 |
7,000 | $1.10418 | $7,729.26 |
10,000 | $1.07076 | $10,707.60 |
25,000 | $0.99823 | $24,955.75 |
50,000 | $0.95406 | $47,703.00 |