EKYA100ELL103MLN3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA101ELL100MF11D

DigiKey Part Number
565-EKYA101ELL100MF11D-ND
Manufacturer
Manufacturer Product Number
EKYA101ELL100MF11D
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
82 mA @ 120 Hz
Ripple Current @ High Frequency
205 mA @ 100 kHz
Impedance
570 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,801
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.70000$17.00
50$1.23980$61.99
100$1.09370$109.37
500$0.84180$420.90
2,000$0.69580$1,391.60
Manufacturers Standard Package