
EKY-800ETD101MJ16S | |
|---|---|
DigiKey Part Number  | 565-EKY-800ETD101MJ16STB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | EKY-800ETD101MJ16S  | 
Description  | CAP ALUM 100UF 20% 80V RADIAL TH  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 7000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 240 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 600 mA @ 100 kHz  | |
Impedance  | 110 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.689" (17.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $1.38399 | $1,107.19 | 

