
EKY-800ELL801MM25S | |
|---|---|
DigiKey Part Number  | 565-EKY-800ELL801MM25S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKY-800ELL801MM25S  | 
Description  | CAP ALUM 800UF 20% 80V RADIAL TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.043" (26.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.68000 | $22.68 | 
| 10 | $15.11000 | $151.10 | 
| 50 | $11.96360 | $598.18 | 
| 100 | $10.97070 | $1,097.07 | 
| 500 | $9.26398 | $4,631.99 | 
| 1,000 | $8.72698 | $8,726.98 | 
| 2,500 | $8.15422 | $20,385.55 | 
| 5,000 | $7.80556 | $39,027.80 | 

