
EKY-800ELL561MK40S | |
|---|---|
DigiKey Part Number | 565-EKY-800ELL561MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-800ELL561MK40S |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $7.95500 | $79.55 |
| 50 | $6.13680 | $306.84 |
| 100 | $5.56160 | $556.16 |
| 500 | $4.57332 | $2,286.66 |
| 1,000 | $4.26200 | $4,262.00 |
| 2,500 | $3.92979 | $9,824.48 |
| 5,000 | $3.72742 | $18,637.10 |

