
EKY-800ELL471MK35S | |
|---|---|
DigiKey Part Number  | 565-EKY-800ELL471MK35S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKY-800ELL471MK35S  | 
Description  | CAP ALUM 470UF 20% 80V RADIAL TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 825 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.65 A @ 100 kHz  | |
Impedance  | 36 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 1.437" (36.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.85000 | $14.85 | 
| 10 | $9.68400 | $96.84 | 
| 50 | $7.53200 | $376.60 | 
| 100 | $6.85070 | $685.07 | 
| 500 | $5.68012 | $2,840.06 | 
| 1,000 | $5.31159 | $5,311.59 | 
| 2,500 | $4.91834 | $12,295.85 | 
| 5,000 | $4.67887 | $23,394.35 | 

