KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-800ELL101MJ16S

DigiKey Part Number
565-EKY-800ELL101MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-800ELL101MJ16S
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.61000$6.61
10$4.16100$41.61
50$3.13280$156.64
100$2.80650$280.65
500$2.24408$1,122.04
2,000$1.91949$3,838.98
4,000$1.79703$7,188.12
6,000$1.73525$10,411.50
Manufacturers Standard Package