
EKY-350ELL561MJ25S | |
---|---|
DigiKey Part Number | 565-EKY-350ELL561MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL561MJ25S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $5.19500 | $51.95 |
50 | $3.94400 | $197.20 |
100 | $3.54780 | $354.78 |
500 | $2.86438 | $1,432.19 |
1,000 | $2.64896 | $2,648.96 |
3,000 | $2.37955 | $7,138.65 |
5,000 | $2.27884 | $11,394.20 |