Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKY-350ELL222MLN3S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL222MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL222MLN3S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL222MLN3S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.5875 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM350ELL222ML25S | Chemi-Con | 1,297 | 565-3580-ND | $27.54000 | Direct |
| EEU-FR1V222 | Panasonic Industry | 491 | P14451-ND | $23.10000 | Direct |
| UHW1V222MHD6 | Nichicon | 413 | 493-6966-ND | $21.21000 | Direct |
| EEU-FR1V222B | Panasonic Industry | 427 | P15386CT-ND | $23.60000 | Similar |
| EEU-FR1V222L | Panasonic Industry | 4,019 | P14450-ND | $19.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.73000 | $137.30 |
| 50 | $10.80960 | $540.48 |
| 250 | $8.90192 | $2,225.48 |
| 500 | $8.30142 | $4,150.71 |
| 1,000 | $7.80237 | $7,802.37 |
| 2,500 | $7.27011 | $18,175.27 |
| 5,000 | $6.94602 | $34,730.10 |








