
228KBM035M | |
|---|---|
DigiKey Part Number | 228KBM035M-ND |
Manufacturer | |
Manufacturer Product Number | 228KBM035M |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.958 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ2200M16X25 | Rubycon | 42,771 | 1189-1296-ND | $13.48000 | Direct |
| EEU-FR1V222 | Panasonic Industry | 491 | P14451-ND | $23.10000 | Direct |
| EKYA350ELL222ML25S | Chemi-Con | 292 | 565-EKYA350ELL222ML25S-ND | $25.49000 | Direct |
| EKZM350ELL222ML25S | Chemi-Con | 1,297 | 565-3580-ND | $27.54000 | Direct |
| UHW1V222MHD6 | Nichicon | 413 | 493-6966-ND | $21.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.49700 | $124.97 |
| 50 | $10.17320 | $508.66 |
| 300 | $8.56790 | $2,570.37 |
| 600 | $8.13353 | $4,880.12 |
| 1,200 | $7.77597 | $9,331.16 |
| 2,700 | $7.43701 | $20,079.93 |
| 5,100 | $7.22011 | $36,822.56 |

