KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL152MJ25S

DigiKey Part Number
565-EKY-100ELL152MJ25S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL152MJ25S
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,972
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.96000$5.96
10$3.72800$37.28
50$2.79520$139.76
100$2.49980$249.98
500$1.98970$994.85
1,000$1.82873$1,828.73
3,000$1.62740$4,882.20
5,000$1.55212$7,760.60
Manufacturers Standard Package