EKXL401ELL101MK50S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL421ELL820MM25S

DigiKey Part Number
565-EKXL421ELL820MM25S-ND
Manufacturer
Manufacturer Product Number
EKXL421ELL820MM25S
Description
CAP ALUM 82UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.99000$22.99
10$15.29700$152.97
50$12.11620$605.81
100$11.11190$1,111.19
500$9.38518$4,692.59
1,000$8.84210$8,842.10
2,500$8.26276$20,656.90
5,000$7.91005$39,550.25
Manufacturers Standard Package