
EKXJ251ELL820MJ45S | |
---|---|
DigiKey Part Number | 565-EKXJ251ELL820MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL820MJ45S |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2875 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.63000 | $86.30 |
50 | $6.68040 | $334.02 |
100 | $6.06380 | $606.38 |
500 | $5.00198 | $2,500.99 |
1,000 | $4.66763 | $4,667.63 |
3,000 | $4.24974 | $12,749.22 |
5,000 | $4.09358 | $20,467.90 |