KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL101MK25S

DigiKey Part Number
565-EKXJ221ELL101MK25S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL101MK25S
Description
CAP ALUM 100UF 20% 220V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Ripple Current @ High Frequency
1.40625 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.18000$11.18
10$7.19600$71.96
50$5.53140$276.57
100$5.00440$500.44
500$4.09720$2,048.60
1,000$3.81149$3,811.49
3,000$3.45436$10,363.08
5,000$3.32090$16,604.50
Manufacturers Standard Package