EKXE401ELL6R8MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 2,213
Unit Price: $7.23000
Datasheet

Upgrade


Rubycon
In Stock: 10,746
Unit Price: $5.91000
Datasheet

Upgrade


Nichicon
In Stock: 1,171
Unit Price: $9.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 183
Unit Price: $7.47000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE401ELL6R8MJ16S

DigiKey Part Number
565-EKXE401ELL6R8MJ16S-ND
Manufacturer
Manufacturer Product Number
EKXE401ELL6R8MJ16S
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
287 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes