
EKXE401ELL2R7MHB5D | |
---|---|
DigiKey Part Number | 565-EKXE401ELL2R7MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKXE401ELL2R7MHB5D |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |