30mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW401VSN471MR35S

DigiKey Part Number
565-EKMW401VSN471MR35S-ND
Manufacturer
Manufacturer Product Number
EKMW401VSN471MR35S
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.81 A @ 120 Hz
Ripple Current @ High Frequency
2.5883 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.94000$72.94
10$51.88000$518.80
50$43.17640$2,158.82
200$38.16425$7,632.85
600$35.32345$21,194.07
1,000$34.29368$34,293.68
Manufacturers Standard Package