EKMS251VSN561MP45S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $21.49235
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $23.30230
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $16.73635
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 203
Unit Price: $47.24000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $25.43460
Datasheet
22mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS251VSN561MP45S

DigiKey Part Number
EKMS251VSN561MP45S-ND
Manufacturer
Manufacturer Product Number
EKMS251VSN561MP45S
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS251VSN561MP45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.79 A @ 120 Hz
Ripple Current @ High Frequency
2.685 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$22.38405$4,476.81
Manufacturers Standard Package