EKMR401VSN221MQ30S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR401VSN221MQ30S

DigiKey Part Number
565-EKMR401VSN221MQ30S-ND
Manufacturer
Manufacturer Product Number
EKMR401VSN221MQ30S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.5301 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.05000$39.05
10$26.79400$267.94
50$21.71480$1,085.74
200$18.78460$3,756.92
600$17.12277$10,273.66
1,000$16.50171$16,501.71
2,600$15.56920$40,479.92
Manufacturers Standard Package