Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent

EKMQ500ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKMQ500ELL471MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500ELL471MJ20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ500ELL471MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.76400 | $87.64 |
| 50 | $6.77940 | $338.97 |
| 100 | $6.15050 | $615.05 |
| 500 | $5.06872 | $2,534.36 |
| 2,000 | $4.44487 | $8,889.74 |
| 4,000 | $4.20976 | $16,839.04 |
| 6,000 | $4.09122 | $24,547.32 |
| 10,000 | $3.95908 | $39,590.80 |






