
EKMQ401VSN271MP50S | |
---|---|
DigiKey Part Number | 565-EKMQ401VSN271MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401VSN271MP50S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7446 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
10 | $33.80500 | $338.05 |
50 | $27.65620 | $1,382.81 |
200 | $24.10710 | $4,821.42 |
600 | $22.09470 | $13,256.82 |
1,000 | $21.34277 | $21,342.77 |
2,600 | $20.57992 | $53,507.79 |