EKMQ101ELL330MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: $7.41000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.99076
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.89646
Datasheet

Parametric Equivalent


Nichicon
In Stock: 473
Unit Price: $3.87000
Datasheet
KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ101ELL330MHB5D

DigiKey Part Number
EKMQ101ELL330MHB5D-ND
Manufacturer
Manufacturer Product Number
EKMQ101ELL330MHB5D
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes