EKMM421VSN331MR45S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $35.48660
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $35.14150
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $69.90570
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $32.04700
Datasheet

Upgrade


Chemi-Con
In Stock: 372
Unit Price: $87.21000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $33.93815
Datasheet

Direct


Rubycon
In Stock: 90
Unit Price: $81.75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $37.76900
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $40.20430
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $27.76090
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $19.19040
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $70.82000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $88.37450
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $93.82000
Datasheet
30mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM421VSN331MR45S

DigiKey Part Number
EKMM421VSN331MR45S-ND
Manufacturer
Manufacturer Product Number
EKMM421VSN331MR45S
Description
CAP ALUM 330UF 20% 420V SNAP TH
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.005Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.0735 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.