35mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH630VSN682MA40U

DigiKey Part Number
565-EKMH630VSN682MA40U-ND
Manufacturer
Manufacturer Product Number
EKMH630VSN682MA40U
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.64 A @ 120 Hz
Ripple Current @ High Frequency
4.368 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.17000$100.17
10$72.54400$725.44
50$61.15380$3,057.69
200$54.59370$10,918.74
600$50.87713$30,526.28
1,000$50.78093$50,780.93
Manufacturers Standard Package