EKMH101VSN222MQ50S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: $97.41000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 181
Unit Price: $157.95000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.44390
Datasheet

Upgrade


Nichicon
In Stock: 30
Unit Price: $41.28000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $50.66000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 156
Unit Price: $46.42000
Datasheet
25,4mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH101VSN222MQ50S

DigiKey Part Number
EKMH101VSN222MQ50S-ND
Manufacturer
Manufacturer Product Number
EKMH101VSN222MQ50S
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Ripple Current @ High Frequency
3.036 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.