EKMG630ELL330MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1,495
Unit Price: $3.92000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,345
Unit Price: $2.94000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60046
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,437
Unit Price: $3.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,885
Unit Price: $3.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,029
Unit Price: $3.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 24
Unit Price: $5.15000
Datasheet

Similar


Nichicon
In Stock: 1,988
Unit Price: $4.66000
Datasheet

Similar


Nichicon
In Stock: 2,186
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.63163
Datasheet
KMG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG630ELL330MF11D

DigiKey Part Number
565-1349-ND
Manufacturer
Manufacturer Product Number
EKMG630ELL330MF11D
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes