EKMG251ELL330MK20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,956
Unit Price: $18.50000

Upgrade


Chemi-Con
In Stock: 865
Unit Price: $16.69000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.27940
Datasheet

Direct


Nichicon
In Stock: 1,308
Unit Price: $11.18000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.51732
Datasheet

Direct


Nichicon
In Stock: 286
Unit Price: $8.22000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.41207
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.64747
Datasheet

Upgrade


Nichicon
In Stock: 789
Unit Price: $15.13000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.48243
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.08113
Datasheet

Similar


Nichicon
In Stock: 393
Unit Price: $10.85000
Datasheet

Similar


Nichicon
In Stock: 315
Unit Price: $14.55000
Datasheet

Similar


Nichicon
In Stock: 331
Unit Price: $8.47000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG251ELL330MK20S

DigiKey Part Number
565-1395-ND
Manufacturer
Manufacturer Product Number
EKMG251ELL330MK20S
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG251ELL330MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes