33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN351ELL330MK16S

DigiKey Part Number
565-EKXN351ELL330MK16S-ND
Manufacturer
Manufacturer Product Number
EKXN351ELL330MK16S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
EDA/CAD Models
EKXN351ELL330MK16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
787.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.50000$18.50
10$12.17600$121.76
50$9.54020$477.01
100$8.70740$870.74
500$7.27504$3,637.52
1,000$6.82426$6,824.26
2,500$6.34328$15,858.20
5,000$6.05045$30,252.25
Manufacturers Standard Package