EKMG201ETD470MK20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 249
Unit Price: $16.85000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.87864
Datasheet

Direct


Nichicon
In Stock: 13,112
Unit Price: $9.21000
Datasheet

Direct


Nichicon
In Stock: 1,477
Unit Price: $13.57000
Datasheet
Image for EKMG201ETD470MK20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG201ETD470MK20S

DigiKey Part Number
EKMG201ETD470MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG201ETD470MK20S
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
351 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes