
EKMQ201ELL470MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ201ELL470MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL470MK20S |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201ELL470MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 351 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.05800 | $110.58 |
| 50 | $8.62920 | $431.46 |
| 100 | $7.86220 | $786.22 |
| 500 | $6.54300 | $3,271.50 |
| 1,000 | $6.12748 | $6,127.48 |
| 2,500 | $5.68431 | $14,210.77 |
| 5,000 | $5.41445 | $27,072.25 |
| 10,000 | $5.19042 | $51,904.20 |

