EKMG161ELL220MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $10.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 713
Unit Price: $12.58000
Datasheet

Direct


Rubycon
In Stock: 10,970
Unit Price: $5.76000
Datasheet

Direct


Nichicon
In Stock: 848
Unit Price: $7.07000
Datasheet

Direct


Nichicon
In Stock: 800
Unit Price: $7.40000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.32094
Datasheet

Upgrade


Nichicon
In Stock: 1,380
Unit Price: $9.45000
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: $9.62000
Datasheet

Upgrade


Nichicon
In Stock: 1,139
Unit Price: $8.80000
Datasheet

Upgrade


Nichicon
In Stock: 3,300
Unit Price: $12.00000
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: $7.15000
Datasheet

Upgrade


Nichicon
In Stock: 4,426
Unit Price: $7.15000
Datasheet

Upgrade


Nichicon
In Stock: 1,400
Unit Price: $7.07000
Datasheet

Similar


Nichicon
In Stock: 4,553
Unit Price: $1.68346
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG161ELL220MJ20S

DigiKey Part Number
565-1376-ND
Manufacturer
Manufacturer Product Number
EKMG161ELL220MJ20S
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes