GXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF800ELL152MM40S

DigiKey Part Number
565-4647-ND
Manufacturer
Manufacturer Product Number
EGXF800ELL152MM40S
Description
CAP ALUM 1500UF 20% 80V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
23mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.214 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.72000$46.72
10$32.39200$323.92
50$26.44920$1,322.46
250$22.58024$5,645.06
500$21.36370$10,681.85
1,000$20.35334$20,353.34
2,500$19.54793$48,869.83
Manufacturers Standard Package