cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D161HPN103MD79U

DigiKey Part Number
565-E36D161HPN103MD79U-ND
Manufacturer
Manufacturer Product Number
E36D161HPN103MD79U
Description
CAP ALUM 10000UF 20% 160V SCREW
Customer Reference
Detailed Description
10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21.5mOhm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
21.5mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.23 A @ 120 Hz
Ripple Current @ High Frequency
15.722 A @ 3 kHz
Lead Spacing
1.125" (28.58mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.