
APXJ200ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ200ARA151MF80GTR-ND - Tape & Reel (TR) 565-APXJ200ARA151MF80GCT-ND - Cut Tape (CT) 565-APXJ200ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ200ARA151MF80G |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ200ARA151MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 189.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.79 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.53600 | $45.36 |
| 50 | $3.53580 | $176.79 |
| 100 | $3.17530 | $317.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.35372 | $2,118.35 |
| 1,800 | $2.18897 | $3,940.15 |
| 2,700 | $2.03473 | $5,493.77 |
| 4,500 | $1.97332 | $8,879.94 |
| 6,300 | $1.88264 | $11,860.63 |
| 9,000 | $1.87668 | $16,890.12 |
| 10,800 | $1.84016 | $19,873.73 |
| 21,600 | $1.81478 | $39,199.25 |
| 22,500 | $1.81017 | $40,728.83 |

