
APXJ100ARA391MF80G | |
---|---|
DigiKey Part Number | 565-APXJ100ARA391MF80GTR-ND - Tape & Reel (TR) 565-APXJ100ARA391MF80GCT-ND - Cut Tape (CT) 565-APXJ100ARA391MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ100ARA391MF80G |
Description | CAP ALUM POLY 390UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 223 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.48460 | $124.23 |
100 | $2.21700 | $221.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.63052 | $1,467.47 |
1,800 | $1.50599 | $2,710.78 |
2,700 | $1.44313 | $3,896.45 |
4,500 | $1.37299 | $6,178.45 |
6,300 | $1.33177 | $8,390.15 |
9,000 | $1.29196 | $11,627.64 |
10,800 | $1.27302 | $13,748.62 |
21,600 | $1.20894 | $26,113.10 |
22,500 | $1.20552 | $27,124.20 |