PXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ100ARA391MF80G

DigiKey Part Number
565-APXJ100ARA391MF80GTR-ND - Tape & Reel (TR)
565-APXJ100ARA391MF80GCT-ND - Cut Tape (CT)
565-APXJ100ARA391MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ100ARA391MF80G
Description
CAP ALUM POLY 390UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
223 mA @ 120 Hz
Ripple Current @ High Frequency
4.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.33400$33.34
50$2.49100$124.55
100$2.22260$222.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.63469$1,471.22
1,800$1.50984$2,717.71
2,700$1.44682$3,906.41
4,500$1.37650$6,194.25
6,300$1.33518$8,411.63
9,000$1.29526$11,657.34
10,800$1.27628$13,783.82
21,600$1.21203$26,179.85
22,500$1.20860$27,193.50
Manufacturers Standard Package