
APXH100ARA331MJ80G | |
---|---|
DigiKey Part Number | 565-3141-2-ND - Tape & Reel (TR) 565-3141-1-ND - Cut Tape (CT) 565-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH100ARA331MJ80G |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH100ARA331MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $14.13400 | $141.34 |
50 | $11.15600 | $557.80 |
100 | $10.21670 | $1,021.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.60096 | $4,300.48 |
1,000 | $8.09255 | $8,092.55 |
1,500 | $7.83604 | $11,754.06 |
2,500 | $7.55026 | $18,875.65 |
3,500 | $7.38232 | $25,838.12 |
5,000 | $7.22007 | $36,100.35 |
6,000 | $7.14295 | $42,857.70 |