NPCAP PXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG160ARA102MJC0G

DigiKey Part Number
565-4293-2-ND - Tape & Reel (TR)
565-4293-1-ND - Cut Tape (CT)
565-4293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG160ARA102MJC0G
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.19000$15.19
10$9.92500$99.25
50$7.72300$386.15
100$7.02860$702.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.97010$2,388.04
800$5.57054$4,456.43
1,200$5.36901$6,442.81
2,000$5.14435$10,288.70
2,800$5.01226$14,034.33
4,000$4.88472$19,538.88
4,800$4.82407$23,155.54
9,600$4.61886$44,341.06
10,000$4.60793$46,079.30
Manufacturers Standard Package