
APXF2R5ARA221ME40G | |
|---|---|
DigiKey Part Number | 565-APXF2R5ARA221ME40GTR-ND - Tape & Reel (TR) 565-APXF2R5ARA221ME40GCT-ND - Cut Tape (CT) 565-APXF2R5ARA221ME40GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA221ME40G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.92400 | $39.24 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.67440 | $267.44 |
| 500 | $2.13458 | $1,067.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67502 | $1,675.02 |
| 2,000 | $1.37981 | $2,759.62 |
| 3,000 | $1.32228 | $3,966.84 |
| 5,000 | $1.25814 | $6,290.70 |
| 7,000 | $1.22043 | $8,543.01 |
| 10,000 | $1.18400 | $11,840.00 |
| 12,000 | $1.16669 | $14,000.28 |
| 24,000 | $1.10805 | $26,593.20 |
| 25,000 | $1.10493 | $27,623.25 |

