
| APXE6R3ARA331MH70G | |
|---|---|
| DigiKey Part Number | 565-3191-2-ND - Tape & Reel (TR) 565-3191-1-ND - Cut Tape (CT) 565-3191-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APXE6R3ARA331MH70G | 
| Description | CAP ALUM POLY 330UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 330 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | 14mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.264" (6.70mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.97000 | $20.97 | 
| 10 | $13.89400 | $138.94 | 
| 50 | $10.96660 | $548.33 | 
| 100 | $10.04150 | $1,004.15 | 
| 500 | $8.45058 | $4,225.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.42687 | $5,426.87 | 
| 2,000 | $5.11571 | $10,231.42 | 
| 3,000 | $4.95868 | $14,876.04 | 
| 5,000 | $4.78377 | $23,918.85 | 
| 7,000 | $4.68097 | $32,766.79 | 
| 10,000 | $4.58170 | $45,817.00 | 
| 12,000 | $4.55734 | $54,688.08 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China