Similar
Direct
Similar
Similar
Similar

APXE4R0ARA471MH70G | |
|---|---|
DigiKey Part Number  | 565-3181-2-ND - Tape & Reel (TR) 565-3181-1-ND - Cut Tape (CT) 565-3181-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APXE4R0ARA471MH70G  | 
Description  | CAP ALUM POLY 470UF 20% 4V SMD  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Chemi-Con  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Polymer  | |
Capacitance  | 470 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 4 V  | |
ESR (Equivalent Series Resistance)  | 14mOhm  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ratings  | -  | |
Applications  | General Purpose  | |
Ripple Current @ High Frequency  | 3.95 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.264" (6.70mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.22000 | $13.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.17942 | $5,179.42 | 






