APXA4R0ARA471MJ80G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 79
Unit Price: $25.16000
Datasheet

Upgrade


Chemi-Con
In Stock: 699
Unit Price: $26.97000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $13.32000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $10.28000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $15.70000
Datasheet

Upgrade


Nichicon
In Stock: 625
Unit Price: $17.92000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.92582
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $16.61000
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: $13.73000
Datasheet
470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA4R0ARA471MJ80G

DigiKey Part Number
565-3106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXA4R0ARA471MJ80G
Description
CAP ALUM POLY 470UF 20% 4V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA4R0ARA471MJ80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.13 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.78880$1,894.40
Manufacturers Standard Package