NPCAP-PXE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE2R5ARA122MJ80G

DigiKey Part Number
565-APXE2R5ARA122MJ80GTR-ND - Tape & Reel (TR)
565-APXE2R5ARA122MJ80GCT-ND - Cut Tape (CT)
565-APXE2R5ARA122MJ80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE2R5ARA122MJ80G
Description
CAP ALUM POLY 1200UF 20% 2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.13200$51.32
50$3.89200$194.60
100$3.49950$349.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82328$1,411.64
1,000$2.61003$2,610.03
1,500$2.50244$3,753.66
2,500$2.38247$5,956.18
3,500$2.31194$8,091.79
5,000$2.24379$11,218.95
6,000$2.21139$13,268.34
12,000$2.10173$25,220.76
12,500$2.09588$26,198.50
Manufacturers Standard Package