
APXA250ARA220MH70G | |
---|---|
DigiKey Part Number | 565-3250-2-ND - Tape & Reel (TR) 565-3250-1-ND - Cut Tape (CT) 565-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA250ARA220MH70G |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA250ARA220MH70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.15500 | $91.55 |
50 | $7.10080 | $355.04 |
100 | $6.45300 | $645.30 |
500 | $5.33600 | $2,668.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.98441 | $4,984.41 |
2,000 | $4.69234 | $9,384.68 |
3,000 | $4.54498 | $13,634.94 |
5,000 | $4.38078 | $21,903.90 |
7,000 | $4.28428 | $29,989.96 |
10,000 | $4.19111 | $41,911.10 |
12,000 | $4.14679 | $49,761.48 |