
CT05E-04S310-1B | |
|---|---|
DigiKey Part Number | 2603-CT05E-04S310-1B-ND |
Manufacturer | |
Manufacturer Product Number | CT05E-04S310-1B |
Description | BUZZER MAGNETIC 3V 5.5X5.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 3.1kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT05E-04S310-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |
| 10 | $14.09800 | $140.98 |
| 25 | $12.83480 | $320.87 |
| 50 | $11.96360 | $598.18 |
| 100 | $11.16160 | $1,116.16 |
| 300 | $10.01537 | $3,004.61 |
| 500 | $9.52978 | $4,764.89 |
| 1,000 | $8.91479 | $8,914.79 |
| 5,000 | $8.56643 | $42,832.15 |


