CS27-01P60-02-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS27-01P60-02-1X

DigiKey Part Number
2603-CS27-01P60-02-1X-ND
Manufacturer
Manufacturer Product Number
CS27-01P60-02-1X
Description
SPEAKER 8OHM 1W 94DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS27-01P60-02-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
8 Ohms
Efficiency - dBA
94.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Thermoplastic Polyester Elastomer (TPEE)
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX7
Ratings
-
Termination
Solder Pads
Size / Dimension
1.063" L x 0.472" W (27.00mm x 12.00mm)
Height - Seated (Max)
0.100" (2.55mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.94000$38.94
10$31.71000$317.10
25$29.22360$730.59
40$28.03000$1,121.20
80$26.36300$2,109.04
230$24.02239$5,525.15
440$22.69693$9,986.65
945$22.43216$21,198.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.