
CS20-01P63-02-1 | |
---|---|
DigiKey Part Number | 2603-CS20-01P63-02-1-ND |
Manufacturer | |
Manufacturer Product Number | CS20-01P63-02-1 |
Description | SPEAKER 8OHM 1W 94.5DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS20-01P63-02-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 630Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.50 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Thermoplastic Polyester Elastomer (TPEE) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.630" W (20.00mm x 16.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
10 | $19.81400 | $198.14 |
25 | $18.26200 | $456.55 |
40 | $17.51575 | $700.63 |
80 | $16.47013 | $1,317.61 |
230 | $15.00370 | $3,450.85 |
440 | $14.17250 | $6,235.90 |
945 | $13.37695 | $12,641.22 |